The TLC69658 is a 16-channel constant current sink LED driver designed for LCD local dimming backlight applications. It supports 8-time multiplexing to achieve control over multiple zones and integrates SRAM for brightness storage. The device features adaptive headroom voltage control (AHVC) to optimize system efficiency and supports a high-speed daisy chain interface for up to 1024 devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC69658 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 16channels |
| Max Output Voltage | 50V |
| Max Output Current | 30mA |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| Time-Multiplexing Ratio | 8ratio |
| Data Transfer Rate | 20MHz |
| PWM Resolution | 15bit |
| Static Current (Normal Mode) | 3.5mA |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TLC69658 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.