The TLC69658-Q1 is a highly integrated 48-channel constant current sink LED driver designed for automotive display applications. It features 16-bit individual pixel-level PWM dimming and 7-bit analog dot correction for peak current control. The device includes an integrated 33MHz oscillator to support high refresh rates (up to 20kHz) and uses a Serial Peripheral Interface (SPI) for high-speed data communication up to 17Mbps. It is equipped with advanced diagnostics for LED open/short detection, thermal shutdown, and functional safety features compatible with ASIL B requirements.
Texas Instruments TLC69658-Q1 technical specifications.
| Number of Channels | 48 |
| Maximum Output Current | 60mA |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| Maximum Output Voltage | 16V |
| PWM Resolution | 16bit |
| Oscillator Frequency | 33MHz |
| SPI Data Rate | 17Mbps |
| Operating Temperature Range | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Functional Safety | ASIL B Capable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC69658-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.