The TLC69660-Q1 is a 16-channel constant current sink driver designed for automotive LCD local dimming backlights. It features high-precision current sinks, flexible dimming control with up to 15-bit resolution, and a high-speed daisy chain interface. The device supports adaptive headroom voltage control (AHVC) to optimize system efficiency and includes integrated diagnostics for LED open/short detection and thermal shutdown.
Sign in to ask questions about the Texas Instruments TLC69660-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69660-Q1 technical specifications.
| Number of Channels | 16Channels |
| Max Output Current | 60mA |
| Max Output Voltage | 20V |
| Operating VCC Range | 3 to 5.5V |
| Data Transfer Rate | 20MHz |
| PWM Resolution | 15bits |
| Standby Current (ICC) | 200uA |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TLC69660-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.