The TLC69661-Q1 is a 16-channel constant current sink driver designed for automotive local dimming backlight applications. It features 16 integrated current sinks with SRAM for brightness storage, supporting up to 15-bit resolution. The device uses a high-speed two-wire serial interface in a daisy-chain topology, supporting up to 1024 devices. It includes adaptive headroom voltage control (AHVC) for DC/DC optimization, LED open/short detection (LOD/LSD), and thermal shutdown (TSD) diagnostics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC69661-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 16Channels |
| Maximum Output Current | 60mA |
| Maximum Output Voltage | 50V |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| PWM Resolution | 15bit |
| Data Transfer Rate | 20MHz |
| Operating Temperature (TA) | -40 to 125°C |
| Accuracy (Channel-to-Channel) | ±2% |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Esd Hbm | Classification Level 2 |
| Esd Cdm | Classification Level C4B |
| Functional Safety | Functional Safety-Capable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC69661-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.