The TLC69664 is a 16-channel constant current sink LED driver designed for LCD local dimming backlight applications. It supports 4-time multiplexing to drive up to 64 mini-LEDs. The device features 15-bit brightness resolution, 8-bit global maximum current setting, and high-speed daisy chain interface up to 20MHz. It includes adaptive headroom voltage control (AHVC) for high system efficiency and integrated EMI enhancement through phase-shifting schemes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC69664 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 16Channels |
| Max Output Current per Channel | 60mA |
| Max Output Voltage | 50V |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| Brightness Resolution | 15bit |
| Interface Speed | 20MHz |
| Normal Mode Current Consumption | 3.5mA |
| Standby Mode Current Consumption | 200uA |
| Operating Temperature Range | -40 to 85Celsius |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC69664 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.