The TLC69664-Q1 is a 16-channel constant current sink driver designed for automotive LCD local dimming backlights. It supports 1/2/4 time-multiplexing control with 16 constant current sinks and integrated SRAM for brightness storage. The device features a high-speed daisy chain interface reaching up to 20MHz, adaptive headroom voltage control (AHVC) for DC/DC efficiency, and diagnostic functions including LED open/short detection and thermal shutdown.
Sign in to ask questions about the Texas Instruments TLC69664-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69664-Q1 technical specifications.
| Number of Channels | 16 |
| Maximum Output Current | 60mA |
| Maximum Output Voltage | 50V |
| Operating Voltage VCC Range | 3 to 5.5V |
| Brightness Resolution | 15bit |
| Data Transfer Rate | 20MHz |
| Standby Current (ICC) | 200uA |
| Normal Mode Current (ICC) | 3.5mA |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1: -40°C to +125°C |
| Esd Hbm Classification | Level 2 |
| Esd Cdm Classification | Level C4B |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TLC69664-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.