The TLC69699 is a connectivity bridge and controller designed to enable the TLC696xx device family to be controlled using a standard SPI controller. It features an internal oscillator to generate the continuous clock required by the drivers, with programmable clock jitter for EMI enhancement. The device provides data alignment to the CCSI interface, incorporates fault reporting for both the internal device and the daisy chain, and ensures data integrity via CRC protection and watchdog timers.
Sign in to ask questions about the Texas Instruments TLC69699 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69699 technical specifications.
| Operating Supply Voltage (VCC) Min | 2.5V |
| Operating Supply Voltage (VCC) Max | 5.5V |
| SPI Data Transfer Rate Max | 20MHz |
| CCSI Data Transfer Rate Max | 20MHz |
| Operating Temperature Range | -40 to 125°C |
| Package Pin Count | 14pins |
| Aec-q100 | Qualified for Automotive Applications (Q1 version) |
| Functional Safety | Functional Safety-Capable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC69699 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.