The TLC69699-Q1 is an automotive-grade SPI-compatible connectivity device that enables the TLC696xx LED driver family to be controlled using a standard SPI controller. It features an internal oscillator to generate the continuous clock required by the drivers, with programmable clock jitter for EMI enhancement. It includes reporting of faults in both the LED driver daisy chain and internal diagnostics. Data transmission is CRC protected, and the device includes watchdog timers for both the continuous clock and communication integrity.
Sign in to ask questions about the Texas Instruments TLC69699-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69699-Q1 technical specifications.
| Operating Voltage VCC Min | 2.5V |
| Operating Voltage VCC Max | 5.5V |
| SPI Data Transfer Rate Max | 20MHz |
| CCSI Data Transfer Rate Max | 20MHz |
| Operating Temperature Range | -40 to 125°C |
| Number of Pins | 14 |
| Automotive Qualification | AEC-Q100 |
| Functional Safety | Functional Safety-Capable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC69699-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.