The TLC6989 is a bridge device that enables the TLC698x device family to be controlled using a standard SPI controller. It features an internal oscillator to generate the continuous clock required by the TLC698x family, with programmable jitter for EMI enhancement. The device includes diagnostics for CCSI data integrity, CRC for SPI communication, and SPI communication loss detection. It supports multiple peripherals with a single controller and provides a data-ready interrupt for data availability.
Sign in to ask questions about the Texas Instruments TLC6989 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC6989 technical specifications.
| Operating Voltage VCC Range | 2.5 to 5.5V |
| SPI Data Transfer Rate | 20MHz |
| CCSI Data Transfer Rate | 20MHz |
| Operating Temperature Range | -40 to 85°C |
| Number of Pins (SOT-23-THN) | 14 |
| Number of Pins (WSON) | 12 |
| Package Size (SOT-23-THN) | 4.2 x 2.0mm |
| Package Size (WSON) | 3.0 x 3.0mm |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TLC6989 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.