The TLC6A598 is a monolithic, high-voltage, high-current power 8-bit shift register designed for use in systems requiring relatively high load power such as LEDs, relays, and solenoids. It contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Each of the eight open-drain DMOS transistor outputs features independent chopping current-limiting circuitry and a built-in voltage clamp for inductive transient protection. It includes enhanced safety features such as cyclic redundancy check (CRC) for communication verification and load open/short diagnostic mechanisms.
Texas Instruments TLC6A598 technical specifications.
| Number of Channels | 8Channels |
| Continuous Output Sink Current | 350mA |
| Output Clamp Voltage | 50V |
| Drain-Source On-State Resistance (RDS(on)) | 1Ohm |
| Current Limit Capability | 1.1A |
| Avalanche Energy | 90mJ |
| Operating Temperature Range | -55 to 125Celsius |
| VCC Operating Range | 3.0 to 5.5V |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments TLC6A598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.