The TLC6C5712-Q1 is an automotive-qualified 12-channel constant-current-sink LED driver designed for safety-critical applications like instrument clusters. It features programmable constant current up to 75mA per channel, 8-bit dot correction for brightness consistency, and 6 PWM inputs with programmable mapping. The device includes advanced diagnostics for open-load, short-to-GND, and shorted-LED detection in both active and inactive states, alongside thermal monitoring and SPI-based communication.
Sign in to ask questions about the Texas Instruments TLC6C5712-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC6C5712-Q1 technical specifications.
| Number of Channels | 12channels |
| Maximum Output Current | 75mA |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| Maximum Output Voltage | 7V |
| Dot Correction Resolution | 8bits |
| PWM Inputs | 6inputs |
| Operating Temperature Range | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Qualified |
| RoHS | Compliant |
| Esd Classification | HBM Level H3A, CDM Level C4B |
Download the complete datasheet for Texas Instruments TLC6C5712-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.