The TLC6C5716-Q1 is an automotive-grade 16-channel constant-current sink LED driver designed for indicators and LCD local-dimming backlighting. It supports up to 50 mA per channel with an 8V maximum output voltage. The device features integrated PWM grayscale generation (8, 10, or 12-bit), 7-bit dot correction for each channel, and 8-bit brightness control for two separate color groups. It includes comprehensive diagnostic capabilities such as LED-open/short detection, adjacent-pin short detection, and thermal protection to ensure system-level safety in automotive applications.
Sign in to ask questions about the Texas Instruments TLC6C5716-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC6C5716-Q1 technical specifications.
| Number of Channels | 16channels |
| Max Output Current per Channel | 50mA |
| Supply Voltage (Vcc) Range | 3.0 to 5.5V |
| Max Output Voltage | 8V |
| Operating Temperature (Ta) | -40 to 125°C |
| PWM Resolution | 12, 10, or 8bits |
| Dot Correction | 7bits |
| Brightness Control | 8bits |
| Automotive Grade | AEC-Q100 Qualified, Grade 1 |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TLC6C5716-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.