The TLC6C5724-Q1 is an automotive-qualified 24-channel constant-current sink LED driver designed for indicators and LCD local-dimming backlighting. It features 3 output groups (Red, Green, Blue) with 8-bit intensity control per group and 7-bit dot correction per channel. The device integrates a PWM grayscale generator with adjustable modes (12-bit, 10-bit, or 8-bit) and provides comprehensive diagnostic features including LED-open, LED-short, and adjacent-pin short detection.
Sign in to ask questions about the Texas Instruments TLC6C5724-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC6C5724-Q1 technical specifications.
| Number of Channels | 24channels |
| Input Voltage (Min) | 3.0V |
| Input Voltage (Max) | 5.5V |
| Output Voltage (Max) | 8V |
| Maximum Output Current per Channel | 50mA |
| PWM Resolution | 12bits |
| Operating Temperature Range | -40 to 125°C |
| Dot Correction | 7bits |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TLC6C5724-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.