The TLC6C5748-Q1 is an automotive-qualified 48-channel constant-current sink driver. It features 16-bit PWM grayscale control (65,536 steps), 7-bit dot correction, and 7-bit global brightness control. The device includes LED open and short detection (LOD/LSD), thermal shutdown, and a 25-MHz serial interface. It is designed for automotive interior lighting, cluster displays, and head-up displays.
Sign in to ask questions about the Texas Instruments TLC6C5748-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC6C5748-Q1 technical specifications.
| Number of channels | 48Channels |
| Resolution | 16Bits |
| Input Voltage (Min) | 3.0V |
| Input Voltage (Max) | 5.5V |
| Max Output Voltage | 10V |
| Max Sink Current | 31.9mA |
| Data Transfer Rate | 25MHz |
| Operating Temperature Range | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Qualified |
| RoHS | Yes |
| REACH | Yes |
| Temperature Grade | Grade 1 |
Download the complete datasheet for Texas Instruments TLC6C5748-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.