The TLC6C5816-Q1 is a power logic 16-bit shift register LED driver designed for automotive applications. It features 16 channels with power DMOS transistor outputs, 8 of which support configurable LED open and short fault diagnostics. The device includes a serial interface compatible with TPIC6C596, optimized slew rate for reduced EMI, two PWM inputs for group dimming, and built-in protection features like overtemperature shutdown and communication-error detection via cyclic redundancy check.
Sign in to ask questions about the Texas Instruments TLC6C5816-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC6C5816-Q1 technical specifications.
| Number of channels | 16 |
| Output Voltage Max | 45V |
| Output Current per Channel | 50mA |
| Vin Min | 3V |
| Vin Max | 5.5V |
| Operating Temperature Range | -40 to 125°C |
| Topology | Open Drain |
| Iout Max (Total Device) | 0.8A |
| Automotive | AEC-Q100 Qualified |
| Functional Safety | Functional Safety-Capable |
| RoHS | Compliant |
| REACH | Compliant |
| Esd Classification | HBM Level H3A, CDM Level C6 |
Download the complete datasheet for Texas Instruments TLC6C5816-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.