The TLC6C5912-Q1 is a monolithic, medium-voltage, low-current power 12-bit shift register designed for use in systems that require moderate load power, such as LEDs. It contains a 12-bit serial-in, parallel-out shift register that feeds a 12-bit D-type storage register. The device features 12 power DMOS transistor outputs and thermal shutdown protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC6C5912-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 12channels |
| Output Maximum Rating | 40V |
| Continuous Output Current | 50mA |
| Supply Voltage (Vcc) Range | 3 to 5.5V |
| Operating Temperature Range | -40 to 125°C |
| Topology | Open drain |
| Automotive Qualification | AEC-Q100 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC6C5912-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.