The TLC6C598-Q1 is a monolithic, medium-voltage, low-current power 8-bit shift register designed for systems requiring moderate load power such as LEDs. It contains an 8-bit serial-in, parallel-out shift register feeding an 8-bit D-type storage register. Outputs are low-side, open-drain DMOS transistors with 40V ratings and 50mA continuous sink-current capability. The device includes thermal shutdown protection and enhanced cascading for multiple stages.
Sign in to ask questions about the Texas Instruments TLC6C598-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC6C598-Q1 technical specifications.
| Number of Channels | 8count |
| Supply Voltage (Vcc) Range | 3 to 5.5V |
| Output Voltage Max | 40V |
| Continuous Sink Current per Channel | 50mA |
| Operating Temperature | -40 to 125°C |
| Quiescent Current (Iq) Typ | 0.13mA |
| Automotive Qualification | AEC-Q100 Qualified |
| Esd Hbm | 2000V (Level H2) |
| Esd Cdm | 500V (Level C3B) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC6C598-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.