The TLC6C598CQDRQ1 is an automotive-grade LED display driver from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is available in a 16-pin R-PDSO-G16 package. The device supports a supply voltage of 3V to 5.5V and features a maximum frequency of 10 MHz. It is designed to meet the requirements of AEC-Q100 and is suitable for use in automotive applications.
Texas Instruments TLC6C598CQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC6C598CQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.