Automotive Power Logic 8-Bit Shift Register LED Driver 16-SOIC -40 to 125
Texas Instruments TLC6C598QDRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 40V |
| Max Supply Current | 88uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 8 |
| Number of LEDs | 8 |
| Number of Outputs | 8 |
| Output Current per Channel | 50mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC6C598QDRQ1 to view detailed technical specifications.
No datasheet is available for this part.