
14-bit Analog-to-Digital Converter (ADC) with a 3 kSPS sampling rate. Features a true differential input, multiplexed BCD output, and a single analog input channel. Operates with a dual supply voltage of 5V, a minimum supply of 4V, and a maximum supply of 6V. Integral nonlinearity is 0.5 LSB. Housed in a 28-SOIC package, this RoHS compliant component is suitable for LCD displays and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLC7135CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7135CDW technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.25V |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3KS/s |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7135CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
