
Precision 14-bit Analog-to-Digital Converter (ADC) with a 4 1/2 digit display capability. Features a bipolar polarity and a single input, designed for LCD displays. Operates with a dual supply voltage of 5V, within a 4V to 6V range, and consumes a nominal supply current of 1mA. Offers an integral nonlinearity of 0.5 LSB and a sampling rate of 3 kS/s. Packaged in a 28-pin SOIC, this RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC7135CDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Display Type | LCD |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 4V |
| Nominal Supply Current | 1mA |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3KS/s |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7135CDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
