
14-bit Analog-to-Digital Converter (ADC) with a 3 kSPS sampling rate. Features a true differential input and multiplexed BCD output, suitable for LCD displays. Offers 0.5 LSB integral nonlinearity and operates from a 4V to 6V supply voltage. Packaged in a 28-SOIC, this lead-free component consumes a maximum of 3mA supply current.
Sign in to ask questions about the Texas Instruments TLC7135CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7135CDWR technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3mA |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 4V |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3KS/s |
| Supply Current | 1mA |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7135CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.