
The TLC7135CDWRG4 is a 14-bit analog-to-digital converter with a single input channel. It operates within a supply voltage range of 4V to 6V and consumes a nominal supply current of 1mA. The device is packaged in a lead-free SOIC-28 package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments TLC7135CDWRG4 technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 4V |
| Nominal Supply Current | 1mA |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7135CDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
