
Quad 8-bit digital-to-analog converter (DAC) with a parallel interface and simultaneous update capability. Features 5µs settling time, 143 kS/s conversion rate, and 1 LSB integral nonlinearity. Operates with a dual 15V supply and offers voltage output. Packaged in a 24-SOIC, lead-free, RoHS-compliant component.
Sign in to ask questions about the Texas Instruments TLC7225CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7225CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Series | TLC7225 |
| Settling Time | 5us |
| Supply Type | Dual |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7225CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
