
Quad 8-bit digital-to-analog converter (DAC) featuring a 5µs settling time and a 143kS/s conversion rate. This component offers 1LSB integral nonlinearity and differential nonlinearity, with a 2LSB full-scale error. Designed for parallel interface, it operates from a dual supply voltage range of 14.25V to 15.75V, consuming 90mW of power. Packaged in a 20-pin SOIC, this lead-free and RoHS compliant IC supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC7226CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7226CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 90mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Series | TLC7226 |
| Settling Time | 5us |
| Supply Type | Dual |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7226CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
