
Quad 8-bit Digital-to-Analog Converter (DAC) with a 5µs settling time and 143 kS/s conversion rate. Features 1 LSB integral nonlinearity and differential nonlinearity, with a 2 LSB full-scale error. Operates from a dual supply voltage range of 14.25V to 15.75V, consuming 90mW of power. This RoHS compliant component is housed in a 20-SOIC package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC7226IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7226IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143000S/s |
| Series | TLC7226 |
| Settling Time | 5us |
| Supply Type | Dual |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7226IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
