
Quad 8-bit Digital-to-Analog Converter (DAC) with a 5 µs settling time and 143 kS/s sampling rate. Features parallel input interface, 1 LSB integral and differential nonlinearity, and 2 LSB full-scale error. Supports single or dual supply operation with a nominal 15V operating voltage. Packaged in a 20-pin PDIP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TLC7226IN technical specifications.
| Package/Case | N |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Series | TLC7226 |
| Settling Time | 5us |
| Supply Type | Dual |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7226IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
