
Quad parallel-input, 8-bit digital-to-analog converter (DAC) featuring a 143 kS/s conversion rate. This voltage-output IC offers excellent linearity with 1 LSB integral nonlinearity and 1 LSB differential nonlinearity, alongside a 2 LSB full-scale error. Operating from a dual supply range of 14.25V to 15.75V, it consumes a nominal 6mA current and boasts a 5µs settling time. Packaged in a 20-piece rail/tube, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC7226INE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7226INE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Series | TLC7226 |
| Settling Time | 5us |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7226INE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
