
8-bit digital-to-analog converter (DAC) featuring a 10MS/s conversion rate and 0.1µs settling time. This single-channel DAC offers a parallel interface, ideal for DSP applications and micro-controller integration. It boasts a low differential nonlinearity of 0.5LSB and integral nonlinearity of 0.5LSB, with a full-scale error of 2.5LSB. Operating from a single supply voltage between 4.75V and 15.5V, it consumes a nominal supply current of 2mA. Packaged in a 16-SOIC, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC7524CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
