
8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate. Features parallel input, 0.1µs settling time, and 0.5LSB integral nonlinearity. Operates from a 4.75V to 15.5V single supply, with a nominal supply current of 2mA. Packaged in a 16-SOIC, this lead-free and RoHS compliant component is ideal for DSP applications.
Sign in to ask questions about the Texas Instruments TLC7524CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
