
8-bit, single-channel digital-to-analog converter (DAC) IC with a 10MS/s conversion rate. Features parallel interface, 0.5LSB integral and differential nonlinearity, and 2.5LSB full-scale error. Operates with supply voltages from 4.75V to 15.5V, consuming 5mW of power. Packaged in a 16-pin SOIC (D) for tape and reel distribution.
Texas Instruments TLC7524CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | Yes |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 0.1us |
| Weight | 0.005471oz |
| RoHS | Compliant |
No datasheet is available for this part.