
8-bit Digital-to-Analog Converter (DAC) with a parallel interface and a 10MS/s conversion rate. Features 0.1µs settling time, 0.5LSB differential nonlinearity, and 0.5LSB integral nonlinearity. Operates with a single supply voltage ranging from 4.75V to 15.5V, consuming a maximum of 5mW. Packaged in a 20-pin PLCC, this component offers 8-bit resolution and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC7524CFNG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524CFNG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CFNG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
