
8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate and 0.1µs settling time. Features parallel input, fast control signaling for DSP, and an easy micro interface. Offers 0.5 LSB integral nonlinearity and 2.5 LSB full-scale error. Operates from a 4.75V to 15.5V single supply and has a maximum power dissipation of 5mW. Packaged in a 20-PLCC, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC7524CFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524CFNR technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.