8-bit Digital-to-Analog Converter (DAC) featuring a parallel interface and a 10MS/s conversion rate. Achieves 0.1µs settling time with 0.5LSB differential and integral nonlinearity. Operates from a single supply voltage range of 4.75V to 15.5V, consuming a maximum of 5mW. Packaged in a 20-pin PLCC, this RoHS compliant component is suitable for applications requiring precise analog output.
Sign in to ask questions about the Texas Instruments TLC7524CFNRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524CFNRG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CFNRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.