
8-bit, 1-channel digital-to-analog converter (DAC) with a 10MS/s conversion rate. Features a parallel interface and single supply operation from 4.75V to 15.5V. Achieves 0.5LSB integral nonlinearity and 2.5LSB full-scale error. Housed in a 16-pin PDIP package, this general-purpose DAC offers a 0.1µs settling time and 5mW power consumption.
Sign in to ask questions about the Texas Instruments TLC7524CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524CN technical specifications.
| Package/Case | N |
| Conversion Rate | 10MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Height | 4.57mm |
| Input Capacitance | 5pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
