
8-bit digital-to-analog converter (DAC) featuring a 10MS/s conversion rate and 7µs settling time. Offers 0.5LSB integral nonlinearity and 2.5LSB full-scale error. Operates with a single supply voltage from 4.75V to 15.5V, consuming a nominal 2mA. Designed for parallel input with fast control signaling for DSP and micro-interface compatibility. Packaged in a 16-SOIC surface-mount format, this lead-free and RoHS-compliant component is suitable for a wide operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC7524CNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524CNS technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 10MS/s |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 130000S/s |
| Series | TLC7524 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
