8-bit Digital-to-Analog Converter (DAC) with a parallel interface, offering a 10MS/s conversion rate and 100ns settling time. Features 0.5LSB integral nonlinearity and 2.5LSB full-scale error. Operates with a single supply voltage ranging from 4.75V to 15.5V, consuming a maximum of 5mW. Packaged in a 16-pin SOP for surface mounting.
Sign in to ask questions about the Texas Instruments TLC7524CNSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524CNSG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 10MS/s |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 100ns |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CNSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.