8-bit, 1-channel Digital-to-Analog Converter (DAC) with a 10MS/s sampling rate. Features a parallel interface, 100ns settling time, and 0.5LSB integral nonlinearity. Operates from a single 4.75V to 15.5V supply with a nominal supply current of 2mA. Packaged in SOP for surface mounting, this component offers 2.5LSB full-scale error and a maximum power dissipation of 5mW.
Texas Instruments TLC7524CNSRG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 10MS/s |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 100ns |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.