
8-bit multiplying digital-to-analog converter (DAC) IC with a 10MS/s conversion rate. Features 0.5LSB differential nonlinearity and integral nonlinearity, with a full-scale error of 2.5LSB. Operates with a single supply voltage range of 4.75V to 15.5V and a nominal supply current of 2mA. This parallel interface DAC is housed in a 16-TSSOP package, offering 0.1µs settling time and RoHS compliance.
Sign in to ask questions about the Texas Instruments TLC7524CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.