
8-bit digital-to-analog converter (DAC) featuring a 10MS/s conversion rate and 0.1µs settling time. This single-channel DAC offers a parallel input interface, 0.5LSB differential and integral nonlinearity, and a 2.5LSB full-scale error. Operating from a 4.75V to 15.5V supply, it consumes a nominal 2mA current. Designed for DSP applications with fast control signaling and easy micro-interface, it is available in a 16-SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC7524EDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524EDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524EDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.