
8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate and 0.1µs settling time. Features a parallel interface, 0.5LSB integral nonlinearity, and 2.5LSB full-scale error. Operates from a 4.75V to 15.5V single supply, with a power consumption of 5mW. Packaged in a 16-SOIC, this lead-free and RoHS compliant component is suitable for applications requiring fast control signaling for DSP and easy micro interface.
Sign in to ask questions about the Texas Instruments TLC7524IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7524 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
