The TLC7524IFNRG3 is an 8-bit single channel digital-to-analog converter with a resolution of 8 bits and a conversion rate of 10MS/s. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 5mW. The device is packaged in a PLCC package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units per package.
Sign in to ask questions about the Texas Instruments TLC7524IFNRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7524IFNRG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 10MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 100ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7524IFNRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.