
Dual 8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate and 0.1µs settling time. Features parallel input, fast control signaling for DSP, and easy micro-interface. Offers 0.5LSB integral and differential nonlinearity, with a full-scale error of 2.5LSB. Operates from a 14.5V to 15.5V supply, consuming 7.5mW nominal power. Packaged in a 20-PLCC, this RoHS compliant component is suitable for a wide temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC7528CFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528CFN technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Height | 4.06mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Voltage | 25V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 0.1us |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.