
Dual 8-bit digital-to-analog converter (DAC) featuring a 10MS/s conversion rate and 0.1µs settling time. Offers parallel input interface with fast control signaling for DSP applications and easy micro-controller interfacing. Achieves 0.5LSB integral nonlinearity and 0.5LSB differential nonlinearity, with a full-scale error of 2.5LSB. Operates from a 14.5V to 15.5V single supply voltage, consuming a nominal 2mA current. Packaged in a 20-PLCC, this lead-free and RoHS compliant component is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC7528CFNG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528CFNG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7528 |
| Settling Time | 0.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CFNG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
