
Dual 8-bit Digital-to-Analog Converter (DAC) with a 10MS/s conversion rate. Features 0.5LSB integral and differential nonlinearity, and 2.5LSB full-scale error. Offers parallel input and fast control signaling for DSP applications, with an easy micro-interface. Operates from a 4.75V to 15.5V supply voltage, consuming a nominal 2mA current. Packaged in a 20-PLCC, this component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC7528CFNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Height | 4.06mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7528 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CFNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
