Dual 8-bit digital-to-analog converter (DAC) with a 10MS/s conversion rate. Features parallel input and fast control signaling for DSP applications, with a 0.1µs settling time. Offers 0.5LSB integral nonlinearity and 2.5LSB full-scale error. Operates from a 14.5V to 15.5V single supply voltage, consuming 7.5mW typical power. Packaged in a 20-PLCC, suitable for 0°C to 70°C operation.
Sign in to ask questions about the Texas Instruments TLC7528CFNRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528CFNRG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7528 |
| Settling Time | 0.1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CFNRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.