
Dual 8-bit digital-to-analog converter (DAC) offering a 10MS/s conversion rate and 100ns settling time. Features parallel input, fast control signaling for DSP, and an easy micro-interface. Achieves 0.5LSB integral nonlinearity (INL) and 2.5LSB full-scale error. Operates from a 14.5V to 15.5V single supply, with a nominal supply current of 2mA and low power consumption of 7.5mW. Surface mountable in a SOP package, this RoHS compliant component is suitable for a wide operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC7528CNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528CNS technical specifications.
| Package/Case | SOP |
| Conversion Rate | 10MS/s |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7528 |
| Settling Time | 100ns |
| Supply Type | Single |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
