
Dual 8-bit digital-to-analog converter (DAC) featuring a 10MS/s conversion rate and 100ns settling time. Parallel input interface with fast control signaling for DSP applications. Offers 0.5LSB integral nonlinearity and 2.5LSB full-scale error. Surface mountable in a 20-SO package, operating from a single 14.5V to 15.5V supply. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC7528CNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528CNSR technical specifications.
| Package/Case | SOP |
| Conversion Rate | 10MS/s |
| Differential Output | No |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 7.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 100ns |
| Supply Type | Single |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.