8-Bit Dual Digital-to-Analog Converter (DAC) featuring a parallel interface and 10MS/s conversion rate. This surface-mount component offers 8-bit resolution with 0.5LSB integral nonlinearity and 2.5LSB full-scale error. It operates with a single supply voltage range of 14.5V to 15.5V and has a maximum power dissipation of 20mW. The device boasts a fast 100ns settling time and is packaged in a 20-lead SOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments TLC7528CNSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528CNSRG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 10MS/s |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7528 |
| Settling Time | 100ns |
| Supply Type | Single |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CNSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.