
Dual 8-bit multiplying digital-to-analog converter (DAC) IC featuring a 10MS/s conversion rate. Offers 0.5LSB integral nonlinearity and 2.5LSB full-scale error. Operates with a single supply voltage range of 14.5V to 15.5V. Housed in a 20-pin TSSOP package, this RoHS compliant component boasts a settling time of 0.1µs.
Sign in to ask questions about the Texas Instruments TLC7528CPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7528CPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 10MS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 14.5V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | TLC7528 |
| Settling Time | 0.1us |
| Supply Type | Single |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7528CPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
